There are no models available for this part yet.
Overview of MC78M06CT by Samsung Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MC78M06CT by Samsung Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 6 V FIXED POSITIVE REGULATOR, PLASTIC, TO-220, 3 PIN | 620 |
|
$0.2700 / $0.9000 | Buy Now |
CAD Models for MC78M06CT by Samsung Semiconductor
Part Data Attributes for MC78M06CT by Samsung Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG SEMICONDUCTOR INC
|
Package Description
|
, SIP3,.1TB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2.3 V
|
Input Voltage Absolute-Max
|
35 V
|
JESD-609 Code
|
e0
|
Line Regulation-Max
|
0.1%
|
Load Regulation-Max
|
0.12%
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.5 A
|
Output Voltage1-Nom
|
6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP3,.1TB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
5%
|
Alternate Parts for MC78M06CT
This table gives cross-reference parts and alternative options found for MC78M06CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M06CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M06UC | Regulator, 1 Output, BIPolar, | Fairchild Semiconductor Corporation | MC78M06CT vs UA78M06UC |
LM78M06CP | IC,VOLT REGULATOR,FIXED,+6V,BIPOLAR,SIP,3PIN,PLASTIC | Texas Instruments | MC78M06CT vs LM78M06CP |
Related Parts for MC78M06CT
-
MC78L12ABDLinear Regulator ICs
-
MC33275D-2.5GOther Regulators
-
MC33368PGSwitching Regulator or Controllers
-
MCH6336-TL-WPower Field-Effect Transistors
-
MC68EN360AI33LMicrocontrollers
-
MBRT30030Rectifier Diodes
-
MC74LCX04DTGates
-
SN65HVD485EPLine Driver or Receivers
-
MCH3377-TL-WSmall Signal Field-Effect Transistors