-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC78M15ABDTRKG by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0676
|
Newark | Linear Volt Reg, 0.5A, 15V, To-252-3, Fixed Output Voltage Nom.:15V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:-, Input Voltage Max:35V, Product Range:7815 Voltage Regulators, Output Rohs Compliant: Yes |Onsemi MC78M15ABDTRKG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 110 |
|
$0.3000 / $0.5900 | Buy Now |
DISTI #
71J5728
|
Newark | Ic, volt Regulator, fixed,+15V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi MC78M15ABDTRKG RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2240 / $0.2980 | Buy Now |
DISTI #
MC78M15ABDTRKG
|
Avnet Americas | Linear Voltage Regulator, 7815, Fixed, 35V In, 15V And 0.5A Out, TO-252-3 - Tape and Reel (Alt: MC78M15ABDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 566 Factory Stock |
|
$0.1442 / $0.1520 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 15V, BIPolar, PSSO2 RoHS: Not Compliant Status: Active Min Qty: 1 | 2390 |
|
$0.1816 / $0.2929 | Buy Now |
DISTI #
MC78M15ABDTRKG
|
Avnet Silica | Linear Voltage Regulator 7815 Fixed 35V In 15V And 05A Out TO2523 (Alt: MC78M15ABDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 147500 |
|
Buy Now | |
DISTI #
MC78M15ABDTRKG
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2330 |
|
$0.1710 / $0.3720 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 131 |
|
RFQ | |
DISTI #
MC78M15ABDTRKG
|
EBV Elektronik | Linear Voltage Regulator 7815 Fixed 35V In 15V And 05A Out TO2523 (Alt: MC78M15ABDTRKG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 500mA 70dB(120Hz) Fixed 15V Positive 30V DPAK Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3797 |
|
$0.1707 / $0.3613 | Buy Now |
|
New Advantage Corporation | MC78M15A Series 15 V 500 mA Fixed Surface Mount Voltage Regulator - TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.2077 / $0.2250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC78M15ABDTRKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC78M15ABDTRKG
onsemi
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.51 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for MC78M15ABDTRKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78M15ABDTRKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC78M15ABDTG | onsemi | Check for Price | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | MC78M15ABDTRKG vs MC78M15ABDTG |
MC78M15ABDT | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M15ABDTRKG vs MC78M15ABDT |
MC78M15ABDTRK | onsemi | Check for Price | 15V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | MC78M15ABDTRKG vs MC78M15ABDTRK |
The maximum operating temperature range for the MC78M15ABDTRKG is -40°C to 125°C.
To ensure stability, a minimum output capacitance of 10uF with an ESR of 5 ohms or less is recommended. Additionally, the input capacitor should be at least 1uF with an ESR of 5 ohms or less.
The maximum input voltage that the MC78M15ABDTRKG can handle is 30V.
The MC78M15ABDTRKG has built-in overcurrent protection. However, it's recommended to add an external fuse or current limiting resistor to protect the device from excessive current.
The typical dropout voltage of the MC78M15ABDTRKG is 1.5V.