Part Details for MC78T12ACT by Motorola Mobility LLC
Overview of MC78T12ACT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC78T12ACT
MC78T12ACT CAD Models
MC78T12ACT Part Data Attributes
|
MC78T12ACT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC78T12ACT
Motorola Mobility LLC
12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SFM | |
Package Description | , SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 4% |
Alternate Parts for MC78T12ACT
This table gives cross-reference parts and alternative options found for MC78T12ACT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC78T12ACT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78T12CTG | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC78T12ACT vs MC78T12CTG |
IP78T12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | MC78T12ACT vs IP78T12CT |
MC78T12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78T12ACT vs MC78T12CT |
MC78T12BT | 12V FIXED POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | MC78T12ACT vs MC78T12BT |
MC78T12CT | 12V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN | onsemi | MC78T12ACT vs MC78T12CT |
MC78T12CT | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | MC78T12ACT vs MC78T12CT |