Part Details for MC7912CTG (ALTERNATE: 5166212) by onsemi
Overview of MC7912CTG (ALTERNATE: 5166212) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC7912CTG (ALTERNATE: 5166212)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099627
|
RS | Pwr Sply Func, Voltage Regulator, Negative Voltage Out, TO-220,VS -35VDC, VO -12V | ON Semiconductor MC7912CTG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |