There are no models available for this part yet.
Overview of MC8016-W-13-04SN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2004SNG4 | Texas Instruments | Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination 16-SOIC -20 to 70 | |
BQ2004SN | Texas Instruments | Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination 16-SOIC -20 to 70 | |
BQ2004SNTR | Texas Instruments | Switch-mode NiCd/NiMH battery charger w/negative dV, peak voltage detection, dT/dt termination 16-SOIC -20 to 70 |
Price & Stock for MC8016-W-13-04SN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-MC8016-W-13-04SN-ND
|
DigiKey | ARINC 801, TYPE 1 PLUG CONNECTOR Min Qty: 25 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.9376 | Buy Now | |
DISTI #
DCHMC8016-W-13-04SN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | ARINC 801, TYPE 1 PLUG CONNECTOR | 0 |
|
$235.1400 / $582.7100 | Buy Now | ||
DISTI #
DCHMC8016-W-13-04SN
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
Master Electronics | ARINC 801, TYPE 1 PLUG CONNECTOR | 0 |
|
$235.1400 / $582.7100 | Buy Now |
CAD Models for MC8016-W-13-04SN by TE Connectivity
Part Data Attributes for MC8016-W-13-04SN by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Body/Shell Style
|
PLUG
|
Connector Type
|
FIBER OPTIC CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
OPTICAL FIBER
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Total Number of Contacts
|
4
|