Part Details for MC833P by Motorola Semiconductor Products
Overview of MC833P by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MC833P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | GATE EXPANDER, 14 Pin, Plastic, DIP | 1286 |
|
$7.0000 / $14.0000 | Buy Now |
|
Quest Components | GATE EXPANDER, 14 Pin, Plastic, DIP | 77 |
|
$9.7821 / $11.8971 | Buy Now |
|
Quest Components | GATE EXPANDER, 14 Pin, Plastic, DIP | 5 |
|
$14.0000 / $15.7500 | Buy Now |
|
Quest Components | GATE EXPANDER, 14 Pin, Plastic, DIP | 3 |
|
$14.4900 / $15.5250 | Buy Now |
|
Quest Components | GATE EXPANDER, 14 Pin, Plastic, DIP | 52 |
|
$12.9500 / $15.7500 | Buy Now |
|
Quest Components | GATE EXPANDER, 14 Pin, Plastic, DIP | 30 |
|
$12.9500 / $15.7500 | Buy Now |
Part Details for MC833P
MC833P CAD Models
MC833P Part Data Attributes
|
MC833P
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC833P
Motorola Semiconductor Products
Gate, DTL, PDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |