Part Details for MC8500P by Motorola Semiconductor Products
Overview of MC8500P by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8500PM5E | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
EV1HMC8500PM5 | Analog Devices | High Power GaN Amps- 10W 1 - 2 | |
HMC8500PM5ETR | Analog Devices | High Power GaN Amps- 10W 1 - 2 |
Price & Stock for MC8500P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRC GENERATOR/CHECKER, 14 Pin, Plastic, DIP | 58 |
|
$6.5000 / $15.0000 | Buy Now |