Part Details for MC858P by Motorola Mobility LLC
Overview of MC858P by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MC858P
MC858P CAD Models
MC858P Part Data Attributes
|
MC858P
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC858P
Motorola Mobility LLC
MC85 SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | MC85 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MC858P
This table gives cross-reference parts and alternative options found for MC858P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC858P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HCT00N | Quad 2 Input NAND Gate, MDIP 14L, 2500-RAIL | onsemi | MC858P vs MM74HCT00N |
SN54HCT00FK | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MC858P vs SN54HCT00FK |
MM74HCT00SJ | NAND Gate | onsemi | MC858P vs MM74HCT00SJ |
SN54HCT00J | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Rochester Electronics LLC | MC858P vs SN54HCT00J |
MC858L | NAND Gate, MC85 Series, 4-Func, 2-Input, DTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC858P vs MC858L |