Part Details for MC88914DR2 by Motorola Semiconductor Products
Overview of MC88914DR2 by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC88914DR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW SKEW CMOS CLOCK DRIVER WITH RESET Low Skew Clock Driver, 88914 Series, 4 True Output(s), 2 Inverted Output(s), CMOS, PDSO14 RoHS: Not Compliant | Europe - 1975 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1783 |
|
RFQ |
Part Details for MC88914DR2
MC88914DR2 CAD Models
MC88914DR2 Part Data Attributes
|
MC88914DR2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC88914DR2
Motorola Semiconductor Products
Low Skew Clock Driver, 88914 Series, 4 True Output(s), 2 Inverted Output(s), CMOS, PDSO14, PLASTIC, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, SOIC-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH POWER-ON RESET | |
Family | 88914 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | 2 | |
Number of Terminals | 14 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 110 MHz |
Alternate Parts for MC88914DR2
This table gives cross-reference parts and alternative options found for MC88914DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC88914DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC88914DR2 | 88914 SERIES, LOW SKEW CLOCK DRIVER, 4 TRUE OUTPUT(S), 2 INVERTED OUTPUT(S), PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC88914DR2 vs MC88914DR2 |