Part Details for MC88915FN55R2 by Integrated Device Technology Inc
Overview of MC88915FN55R2 by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC88915FN55R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 375 |
|
$3.0307 / $7.3920 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 743 |
|
$3.0307 / $7.3920 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC | 594 |
|
$3.9600 / $9.9000 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC | 300 |
|
$4.2900 / $9.9000 | Buy Now |
|
Quest Components | EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC | 25 |
|
$8.0000 / $12.0000 | Buy Now |
Part Details for MC88915FN55R2
MC88915FN55R2 CAD Models
MC88915FN55R2 Part Data Attributes
|
MC88915FN55R2
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MC88915FN55R2
Integrated Device Technology Inc
PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F | |
Family | 88915 | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.036 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | 1 | |
Number of Terminals | 28 | |
Number of True Outputs | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.75 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.505 mm | |
fmax-Min | 55 MHz |
Alternate Parts for MC88915FN55R2
This table gives cross-reference parts and alternative options found for MC88915FN55R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC88915FN55R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9DB106YFLFT | PLL Based Clock Driver, 9DB Series, 3 True Output(s), 0 Inverted Output(s), PDSO28, 0.209 INCH, ROHS COMPLIANT, MO-150, SSOP-28 | Integrated Device Technology Inc | MC88915FN55R2 vs ICS9DB106YFLFT |
CDCV857BIDGGRG4 | CDCV857B, CDCV857BI 2.5-V Phase-Lock Loop Clock Driver 48-TSSOP -40 to 85 | Texas Instruments | MC88915FN55R2 vs CDCV857BIDGGRG4 |
MC100ES7011PD | Low Skew Clock Driver, 100E Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, SOIC-8 | Integrated Device Technology Inc | MC88915FN55R2 vs MC100ES7011PD |
9DB108BGLF | TSSOP-48, Tube | Integrated Device Technology Inc | MC88915FN55R2 vs 9DB108BGLF |
9DB102BFLFT | QSOP-20, Reel | Integrated Device Technology Inc | MC88915FN55R2 vs 9DB102BFLFT |
MC88915TFN55 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MC88915FN55R2 vs MC88915TFN55 |
MC88915FN55 | PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Device Technology Inc | MC88915FN55R2 vs MC88915FN55 |
CY7B994V-2AXCT | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | MC88915FN55R2 vs CY7B994V-2AXCT |
CY7B994V-2AXC | PLL Based Clock Driver, 7B Series, 16 True Output(s), 0 Inverted Output(s), PQFP100, TQFP-100 | Cypress Semiconductor | MC88915FN55R2 vs CY7B994V-2AXC |
854S14AKI | Low Skew Clock Driver, 854S Series, 4 True Output(s), 0 Inverted Output(s), 4 X 4 MM, 0.95 MM HEIGHT, MO-220, VQFN-24 | Integrated Device Technology Inc | MC88915FN55R2 vs 854S14AKI |