MC88915FN55R2
Description: PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28

Overview of MC88915FN55R2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MC88915FN55R2 by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 804
  • 1 $9.1728
  • 4 $5.9623
  • 10 $4.5864
  • 29 $4.2809
  • 60 $3.9746
  • 121 $3.7608
$3.7608 / $9.1728 Buy Now
Quest Components EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC 791
  • 1 $12.7800
  • 392 $4.6860
  • 641 $4.4730
$4.4730 / $12.7800 Buy Now
Quest Components EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC 563
  • 1 $12.2850
  • 88 $5.3235
  • 377 $4.9140
$4.9140 / $12.2850 Buy Now
Quest Components EIGHT DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC 48
  • 1 $9.9000
  • 5 $4.9500
  • 41 $4.6200
$4.6200 / $9.9000 Buy Now

CAD Models for MC88915FN55R2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC88915FN55R2 by Motorola Semiconductor Products

MC88915FN55R2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Package Description
PLASTIC, LCC-28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
Family
88915
Input Conditioning
MUX
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Load Capacitance (CL)
50 pF
Logic IC Type
PLL BASED CLOCK DRIVER
Number of Functions
1
Number of Inverted Outputs
1
Number of Terminals
28
Number of True Outputs
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.505 mm
fmax-Min
55 MHz
Want to compare parts?
  1. MC88915FN55R2
    Motorola Semiconductor Products
    PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, PQCC28, PLASTIC, LCC-28
    VS

Related Parts for MC88915FN55R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC88915FN55R2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC88915FN55R2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MC88915FN55R2 would you like to use for your alert(s)?
  • Please alert me when MC88915FN55R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC88915FN55R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC88915FN55R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC88915FN55R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC88915FN55R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC88915FN55R2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: