Logic
MC88915FN70
Description: IC,1:8 OUTPUT,CMOS,LDCC,28PIN,PLASTIC

Overview of MC88915FN70 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MC88915FN70 by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   25
RFQ

CAD Models for MC88915FN70 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC88915FN70 by Freescale Semiconductor

MC88915FN70
Freescale Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
MULTIPLE SELECTABLE FREQUENCY RELATIONS FOR THE CLOCK O/PS; O/P FREQUENCY RATIOS ARE 0.5F/1.0F/2.0F
Family
88915
Input Conditioning
MUX
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.036 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
1
Number of Terminals
28
Number of True Outputs
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.75 ns
Seated Height-Max
4.57 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.505 mm
fmax-Min
70 MHz
Want to compare parts?
  1. MC88915FN70
    Freescale Semiconductor
    IC,1:8 OUTPUT,CMOS,LDCC,28PIN,PLASTIC
    VS

Alternate Parts for MC88915FN70

This table gives cross-reference parts and alternative options found for MC88915FN70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC88915FN70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC88915TFN70R2 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC88915FN70 vs MC88915TFN70R2
TSX88915TMW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v MC88915FN70 vs TSX88915TMW70
TS88915TVWB/T70 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v MC88915FN70 vs TS88915TVWB/T70
TSX88915TCW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation MC88915FN70 vs TSX88915TCW70
TSX88915TVWD/T70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group MC88915FN70 vs TSX88915TVWD/T70
TSX88915TVW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation MC88915FN70 vs TSX88915TVW70
TS88915TVW70 PLL Based Clock Driver, 88915 Series, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v MC88915FN70 vs TS88915TVW70
TS88915TVWD/T70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group MC88915FN70 vs TS88915TVWD/T70
TS88915TVW70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28 Thales Group MC88915FN70 vs TS88915TVW70
TS88915TCWD/T70 PLL Based Clock Driver, 7 True Output(s), 1 Inverted Output(s), CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation MC88915FN70 vs TS88915TCWD/T70
Part Number Description Manufacturer Compare
ASM5I2308A-1-16-TT PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 Alliance Semiconductor Corporation MC88915FN70 vs ASM5I2308A-1-16-TT
ASM5I2308AF-1-16-TR PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, ROHS COMPLIANT, TSSOP-16 Alliance Semiconductor Corporation MC88915FN70 vs ASM5I2308AF-1-16-TR
ASM3P623S00AG-08-TR PLL Based Clock Driver, 3P Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Alliance Semiconductor Corporation MC88915FN70 vs ASM3P623S00AG-08-TR
MC88915TFN70R2 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC88915FN70 vs MC88915TFN70R2
MC88915TFN70R2 IC,1:8 OUTPUT,CMOS,LDCC,28PIN,PLASTIC Freescale Semiconductor MC88915FN70 vs MC88915TFN70R2
ASM3I623S00DF-16-SR PLL Based Clock Driver, 3I Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Alliance Semiconductor Corporation MC88915FN70 vs ASM3I623S00DF-16-SR
ASM3I623S00DG-16-SR PLL Based Clock Driver, 3I Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, GREEN, SOIC-16 Alliance Semiconductor Corporation MC88915FN70 vs ASM3I623S00DG-16-SR
MC88915FN55 88915 SERIES, PLL BASED CLOCK DRIVER, 7 TRUE OUTPUT(S), 1 INVERTED OUTPUT(S), PQCC28, PLASTIC, LCC-28 Motorola Mobility LLC MC88915FN70 vs MC88915FN55
MC100ES6210ACR2 100E SERIES, LOW SKEW CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, LEAD FREE, LQFP-32 Freescale Semiconductor MC88915FN70 vs MC100ES6210ACR2
CY2SSTV857ZXC-27 PLL Based Clock Driver, SSTV Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, LEAD FREE, MO-153, TSSOP2-48 Cypress Semiconductor MC88915FN70 vs CY2SSTV857ZXC-27

Related Parts for MC88915FN70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC88915FN70 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC88915FN70 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC88915FN70 would you like to use for your alert(s)?
  • Please alert me when MC88915FN70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC88915FN70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC88915FN70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC88915FN70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC88915FN70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC88915FN70 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: