Microcontrollers and Processors
MC908GR60ACFAE
Description: 8 BIT MCU WITH 60K FLASH

Overview of MC908GR60ACFAE by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Smart Cities

Price & Stock for MC908GR60ACFAE by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MC908GR60ACFAE-FR-ND
DigiKey IC MCU 8BIT 60KB FLASH 48LQFP Min Qty: 23 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 498
In Stock
  • 23 $13.2200
$13.2200 Buy Now
Rochester Electronics MC908GR - Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 747
  • 1 $13.3500
  • 25 $13.0800
  • 100 $12.5500
  • 500 $12.0100
  • 1,000 $11.3500
$11.3500 / $13.3500 Buy Now

CAD Models for MC908GR60ACFAE by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908GR60ACFAE by Freescale Semiconductor

MC908GR60ACFAE
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
37
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
2048
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908GR60ACFAE
    Freescale Semiconductor
    8 BIT MCU WITH 60K FLASH
    VS

Alternate Parts for MC908GR60ACFAE

This table gives cross-reference parts and alternative options found for MC908GR60ACFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GR60ACFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC68HC908GZ60CFA 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GZ60CFA
MC68HC908GR60ACFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GR60ACFA
MC908GZ60CFAE 8 BIT MCU WITH 60K FLASH - EPP Freescale Semiconductor MC908GR60ACFAE vs MC908GZ60CFAE
MC908GZ60VFAE 8 BIT MCU WITH 60K FLASH - EPP Freescale Semiconductor MC908GR60ACFAE vs MC908GZ60VFAE
MC908GZ60VFAR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Freescale Semiconductor MC908GR60ACFAE vs MC908GZ60VFAR2
MC908GR60AVFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 Freescale Semiconductor MC908GR60ACFAE vs MC908GR60AVFA
MC68HC908GR60AVFA Microcontroller, 8-Bit, FLASH, 8MHz, HCMOS, PQFP48, LQFP-48 Motorola Semiconductor Products MC908GR60ACFAE vs MC68HC908GR60AVFA
MC908GR60ACFAE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48 NXP Semiconductors MC908GR60ACFAE vs MC908GR60ACFAE
MC908GZ60MFA 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR60ACFAE vs MC908GZ60MFA
MC68HC908GR60AMFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GR60AMFA
Part Number Description Manufacturer Compare
KMC908GZ8VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, LQFP-32 Motorola Mobility LLC MC908GR60ACFAE vs KMC908GZ8VFJ
MC68HC908GR8CDW 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDSO28, SOIC-28 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GR8CDW
MC68HC908GZ60CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GZ60CFJ
MC908GZ32CFA 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR60ACFAE vs MC908GZ32CFA
MC908GZ32VFAE 8 BIT MCU WITH 32K FLASH Freescale Semiconductor MC908GR60ACFAE vs MC908GZ32VFAE
MC908GZ32CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GR60ACFAE vs MC908GZ32CFJ
MC68HC908GZ48CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GR60ACFAE vs MC68HC908GZ48CFJ
MC68HC908GR4MFA 8-BIT, FLASH, 8.2 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GR4MFA
MC68HC908GZ60CFA 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GZ60CFA
MC68HC908GR4ACFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GR60ACFAE vs MC68HC908GR4ACFA

Related Parts for MC908GR60ACFAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908GR60ACFAE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908GR60ACFAE by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC908GR60ACFAE would you like to use for your alert(s)?
  • Please alert me when MC908GR60ACFAE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908GR60ACFAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908GR60ACFAE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908GR60ACFAE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908GR60ACFAE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908GR60ACFAE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: