Part Details for MC941L by Motorola Semiconductor Products
Overview of MC941L by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MC941L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC941L-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14CDIP Min Qty: 139 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
637 In Stock |
|
$2.1600 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, DTL, 14 Pin, Ceramic, DIP | 10 |
|
$2.6400 / $5.2800 | Buy Now |
Part Details for MC941L
MC941L CAD Models
MC941L Part Data Attributes
|
MC941L
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC941L
Motorola Semiconductor Products
Inverter, DTL, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | INVERTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |