Part Details for MC948F by Motorola Mobility LLC
Overview of MC948F by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC948F
MC948F CAD Models
MC948F Part Data Attributes
|
MC948F
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC948F
Motorola Mobility LLC
TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH MASTER SLAVE OPERATION | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Logic IC Type | R-S FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC948F
This table gives cross-reference parts and alternative options found for MC948F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC948F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC848L | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC948F vs MC848L |
MC948L | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | MC948F vs MC948L |
74HSTL162822DGGRG4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | MC948F vs 74HSTL162822DGGRG4 |
MC845G | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Mobility LLC | MC948F vs MC845G |
MC848G | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Mobility LLC | MC948F vs MC848G |
MC848F | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | MC948F vs MC848F |
74HSTL162822DGGRE4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | MC948F vs 74HSTL162822DGGRE4 |
MC948L | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC948F vs MC948L |
MC945G | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | Rochester Electronics LLC | MC948F vs MC945G |
MC948G | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Mobility LLC | MC948F vs MC948G |