Part Details for MC948G by Motorola Mobility LLC
Overview of MC948G by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC948G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$3.6800 / $4.3300 | Buy Now |
Part Details for MC948G
MC948G CAD Models
MC948G Part Data Attributes
|
MC948G
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC948G
Motorola Mobility LLC
TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SMT | |
Package Description | TO-100, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH MASTER SLAVE OPERATION | |
Family | TTL/H/L | |
JESD-30 Code | O-MBCY-W10 | |
Logic IC Type | R-S FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | METAL | |
Package Code | TO-100 | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Propagation Delay (tpd) | 55 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for MC948G
This table gives cross-reference parts and alternative options found for MC948G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC948G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC848P | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC948G vs MC848P |
74HSTL16918DGGRG4 | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | MC948G vs 74HSTL16918DGGRG4 |
MC945G | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | Rochester Electronics LLC | MC948G vs MC945G |
MC848F | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | MC948G vs MC848F |
MC948G | R-S Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Semiconductor Products | MC948G vs MC948G |
MC948L | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC948G vs MC948L |
SN74HSTL162822DGGR | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | MC948G vs SN74HSTL162822DGGR |
74HSTL162822DGGRG4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | MC948G vs 74HSTL162822DGGRG4 |
74HSTL162822DGGRE4 | TTL/H/L SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64 | Texas Instruments | MC948G vs 74HSTL162822DGGRE4 |
MC845G | TTL/H/L SERIES, POSITIVE EDGE TRIGGERED R-S FLIP-FLOP, COMPLEMENTARY OUTPUT, MBCY10, METAL CAN, TO-100, 10 PIN | Motorola Mobility LLC | MC948G vs MC845G |