Part Details for MC982G by Motorola Semiconductor Products
Overview of MC982G by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC982G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC982G-ND
|
DigiKey | J-K FLIP-FLOP Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
49230 In Stock |
|
$3.9600 | Buy Now |
Part Details for MC982G
MC982G CAD Models
MC982G Part Data Attributes:
|
MC982G
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC982G
Motorola Semiconductor Products
J-K Flip-Flop, 1-Func, Negative Edge Triggered, DTL, MBCY10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 3 V | |
Technology | DTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trigger Type | NEGATIVE EDGE |