-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9RS08KA1CSC
|
Avnet Americas | MCU 8-bit RS08 CISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9RS08KA1CSC) RoHS: Compliant Min Qty: 317 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 5460 Partner Stock |
|
RFQ | |
DISTI #
MC9RS08KA1CSC
|
Avnet Americas | MCU 8-bit RS08 CISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9RS08KA1CSC) RoHS: Compliant Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MC9RS08KA1CSC
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 4900 | 0 |
|
$0.8100 | Buy Now |
DISTI #
MC9RS08KA1CSC
|
Avnet Silica | MCU 8-bit RS08 CISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail (Alt: MC9RS08KA1CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101372894
|
Chip1Stop | RS08KA 8-bit MCU, RS08 core, 1KB Flash, 20MHz, SOIC 8 RoHS: Compliant pbFree: Yes | 9800 |
|
$0.8660 / $1.6300 | Buy Now |
DISTI #
MC9RS08KA1CSC
|
EBV Elektronik | MCU 8-bit RS08 CISC 1KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail (Alt: MC9RS08KA1CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 8BIT 1KB FLASH 8SOIC | 9411 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9RS08KA1CSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA1CSC
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 63 | |
ROM (words) | 1024 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9RS08KA1CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA1CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9RS08KA2CSC | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | MC9RS08KA1CSC vs MC9RS08KA2CSC |