Part Details for MC9RS08KB2CSC by NXP Semiconductors
Overview of MC9RS08KB2CSC by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9RS08KB2CSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29R0568
|
Newark | Microcontroller Mcu, 8 Bit, Rs08, 20Mhz, Soic-8, Product Range:Rs08 Family Rs08Kb Series Microcontrollers, Device Core:Rs08, Operating Frequency Max:20Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9RS08KB2CSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.2700 | Buy Now |
DISTI #
MC9RS08KB2CSC
|
Avnet Americas | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC Rail - Rail/Tube (Alt: MC9RS08KB2CSC) RoHS: Compliant Min Qty: 373 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 7154 Partner Stock |
|
RFQ | |
|
Rochester Electronics | MC9RS08KB - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 7154 |
|
$0.8327 / $0.9796 | Buy Now |
DISTI #
C1S233100210211
|
Chip1Stop | RS08KB 8-bit MCU, RS08 core, 2KB Flash, 20MHz, SOIC 8 RoHS: Compliant pbFree: Yes | 3475 |
|
$0.9840 / $1.4300 | Buy Now |
|
Flip Electronics | Stock, ship today | 614 |
|
RFQ |
Part Details for MC9RS08KB2CSC
MC9RS08KB2CSC CAD Models
MC9RS08KB2CSC Part Data Attributes
|
MC9RS08KB2CSC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KB2CSC
NXP Semiconductors
MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 126 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |