-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08AC32CFJE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M1973
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Lqfp-32, Product Range:S08 Family S08Ac Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08AC32CFJE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 | Buy Now |
DISTI #
MC9S08AC32CFJE
|
Avnet Americas | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick - Trays (Alt: MC9S08AC32CFJE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7470 / $4.1186 | Buy Now |
DISTI #
MC9S08AC32CFJE
|
Avnet Silica | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08AC32CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
MC9S08AC32CFJE
|
EBV Elektronik | MCU 8-bit S08 CISC 32KB Flash 3.3V/5V 32-Pin LQFP Brick (Alt: MC9S08AC32CFJE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 500 |
|
Buy Now | |
|
Flip Electronics | Stock | 3662 |
|
RFQ | |
|
LCSC | Other Series 40MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 94 |
|
$4.3776 / $6.2434 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 32KB FLASH 32LQFP | 370 |
|
$4.0110 / $6.0164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08AC32CFJE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AC32CFJE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBA, LQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 22 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08AC32CFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AC32CFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08AC32CFJE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBA, LQFP-32 | MC9S08AC32CFJE vs MC9S08AC32CFJE |