Part Details for MC9S08DZ128CLH by NXP Semiconductors
Overview of MC9S08DZ128CLH by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08DZ128CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC1992
|
Newark | S08Dz 8-Bit Mcu, S08 Core, 128Kb Flash, 40Mhz, Qfp 64 Rohs Compliant: Yes |Nxp MC9S08DZ128CLH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$7.8100 | Buy Now |
DISTI #
12N7231
|
Newark | Mcu, 8Bit, S08, 40Mhz, Lqfp-64, Product Range:S08 Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp, No. Of I/O S:54I/O S, Ram Memory Size:8Kb Rohs Compliant: Yes |Nxp MC9S08DZ128CLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
MC9S08DZ128CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: MC9S08DZ128CLH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 12 |
|
$7.3386 / $7.8035 | Buy Now |
|
Rochester Electronics | MC9S08D - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS, PQFP64 RoHS: Compliant Status: Active Min Qty: 1 | 160 |
|
$7.8400 / $9.2200 | Buy Now |
DISTI #
MC9S08DZ128CLH
|
Avnet Silica | MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MC9S08DZ128CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08DZ128CLH
|
EBV Elektronik | MCU 8-bit HCS08 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: MC9S08DZ128CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2500 |
|
RFQ |
Part Details for MC9S08DZ128CLH
MC9S08DZ128CLH CAD Models
MC9S08DZ128CLH Part Data Attributes
|
MC9S08DZ128CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08DZ128CLH
NXP Semiconductors
IC,MICROCONTROLLER,8-BIT,QFP,64PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 38.4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 50 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |