Part Details for MC9S08PA4VTG by NXP Semiconductors
Results Overview of MC9S08PA4VTG by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08PA4VTG Information
MC9S08PA4VTG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08PA4VTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2912
|
Newark | 8 Bit Microcontroller, Eeprom With Tsi, Mc9S08, 20 Mhz, 4 Kb, 512 Byte, 16, Tssop Rohs Compliant: Yes |Nxp MC9S08PA4VTG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2500 |
|
$1.0600 / $1.2700 | Buy Now |
DISTI #
MC9S08PA4VTG
|
Avnet Americas | MCU 8-bit S08P S08 CISC 4KB Flash 2.5/3.3V 16-Pin SOP Rail - Rail/Tube (Alt: MC9S08PA4VTG) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5809 / $0.6224 | Buy Now |
DISTI #
MC9S08PA4VTG
|
TME | IC: microcontroller, TSSOP16, 128BEEPROM,512BRAM,4kBFLASH Min Qty: 1 | 0 |
|
$0.6000 / $0.9360 | RFQ |
DISTI #
MC9S08PA4VTG
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MC9S08PA4VTG
|
Avnet Silica | MCU 8bit S08P S08 CISC 4KB Flash 2533V 16Pin SOP Rail (Alt: MC9S08PA4VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA4VTG
|
EBV Elektronik | MCU 8bit S08P S08 CISC 4KB Flash 2533V 16Pin SOP Rail (Alt: MC9S08PA4VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 192 |
|
Buy Now |
Part Details for MC9S08PA4VTG
MC9S08PA4VTG CAD Models
MC9S08PA4VTG Part Data Attributes
|
MC9S08PA4VTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA4VTG
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 7.41 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |