Part Details for MC9S08QE64CLH by NXP Semiconductors
Results Overview of MC9S08QE64CLH by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QE64CLH Information
MC9S08QE64CLH by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S08QE64CLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M3829
|
Newark | Microcontroller Mcu, 8 Bit, S08, 50Mhz, Lqfp-64, Product Range:S08 Family S08Qe Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:50Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08QE64CLH RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
DISTI #
MC9S08QE64CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08QE64CLH) RoHS: Compliant Min Qty: 130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 392 Partner Stock |
|
$5.7722 | Buy Now |
DISTI #
MC9S08QE64CLH
|
Avnet Americas | MCU 8-bit HCS08 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08QE64CLH) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.7474 / $5.0864 | Buy Now |
|
Rochester Electronics | S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 64 RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.0100 / $5.8900 | Buy Now |
DISTI #
MC9S08QE64CLH
|
Avnet Silica | MCU 8bit HCS08 CISC 64KB Flash 25V33V 64Pin LQFP Tray (Alt: MC9S08QE64CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 480 |
|
Buy Now | |
DISTI #
C1S233100126055
|
Chip One Stop | S08QE 8-bit MCU, S08 core, 64KB Flash, 50MHz, QFP 64 RoHS: Compliant pbFree: Yes Container: Tray | 800 |
|
$4.8000 / $8.0500 | Buy Now |
DISTI #
MC9S08QE64CLH
|
EBV Elektronik | MCU 8bit HCS08 CISC 64KB Flash 25V33V 64Pin LQFP Tray (Alt: MC9S08QE64CLH) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 392 |
|
RFQ |
Part Details for MC9S08QE64CLH
MC9S08QE64CLH CAD Models
MC9S08QE64CLH Part Data Attributes
|
MC9S08QE64CLH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE64CLH
NXP Semiconductors
8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QE64CLH
This table gives cross-reference parts and alternative options found for MC9S08QE64CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE64CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QE64CLH | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | MC9S08QE64CLH vs MC9S08QE64CLH |
MC9S08QE64CLD | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCD, LQFP-44 | MC9S08QE64CLH vs MC9S08QE64CLD |
MC9S08QE96CLH | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | MC9S08QE64CLH vs MC9S08QE96CLH |
C8051F930-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD, QFN-32 | MC9S08QE64CLH vs C8051F930-GM |
MC9S08QE96CFT | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | MC9S08QE64CLH vs MC9S08QE96CFT |
MC9S08QE64CLH | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | MC9S08QE64CLH vs MC9S08QE64CLH |
MC9S08QE64CFT | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | MC9S08QE64CLH vs MC9S08QE64CFT |
MC9S08QE64CLD | NXP Semiconductors | $3.8906 | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP44 | MC9S08QE64CLH vs MC9S08QE64CLD |
MC9S08QE64CLC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | MC9S08QE64CLH vs MC9S08QE64CLC |
MC9S08QE128CFT | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, QCC48 | MC9S08QE64CLH vs MC9S08QE128CFT |