Part Details for MC9S08QE64CLH by Rochester Electronics LLC
Results Overview of MC9S08QE64CLH by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QE64CLH Information
MC9S08QE64CLH by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S08QE64CLH
MC9S08QE64CLH CAD Models
MC9S08QE64CLH Part Data Attributes
|
MC9S08QE64CLH
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S08QE64CLH
Rochester Electronics LLC
8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 56 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QE64CLH
This table gives cross-reference parts and alternative options found for MC9S08QE64CLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QE64CLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QE64CLH | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | MC9S08QE64CLH vs MC9S08QE64CLH |
MC9S08QE64CLD | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BCD, LQFP-44 | MC9S08QE64CLH vs MC9S08QE64CLD |
MC9S08QE96CLH | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BCD, LQFP-64 | MC9S08QE64CLH vs MC9S08QE96CLH |
C8051F930-GM | Silicon Laboratories Inc | Check for Price | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD, QFN-32 | MC9S08QE64CLH vs C8051F930-GM |
MC9S08QE96CFT | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | MC9S08QE64CLH vs MC9S08QE96CFT |
MC9S08QE64CFT | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VKKD-2, QFN-48 | MC9S08QE64CLH vs MC9S08QE64CFT |
MC9S08QE64CLD | NXP Semiconductors | $3.8906 | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP44 | MC9S08QE64CLH vs MC9S08QE64CLD |
MC9S08QE64CLC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 | MC9S08QE64CLH vs MC9S08QE64CLC |
MC9S08QE128CFT | NXP Semiconductors | Check for Price | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, QCC48 | MC9S08QE64CLH vs MC9S08QE128CFT |
MC9S08QE64CFT | NXP Semiconductors | $6.6650 | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, QCC48 | MC9S08QE64CLH vs MC9S08QE64CFT |