-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S08QG8CDTE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K4746
|
Newark | 8 Bit Microcontroller, Qg Series, S08Qg, 20 Mhz, 8 Kb, 512 Byte, 16, Tssop Rohs Compliant: Yes |Nxp MC9S08QG8CDTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.6630 | Buy Now |
DISTI #
97K4746
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Bulk (Alt: 97K4746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 1 Partner Stock |
|
$2.6000 / $5.0400 | Buy Now |
DISTI #
MC9S08QG8CDTE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QG8CDTE) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0327 / $2.2343 | Buy Now |
DISTI #
MC9S08QG8CDTE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QG8CDTE) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0327 / $2.2343 | Buy Now |
DISTI #
MC9S08QG8CDTE
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail - Rail/Tube (Alt: MC9S08QG8CDTE) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.0327 / $2.2343 | Buy Now |
|
Bristol Electronics | 2020 |
|
RFQ | ||
DISTI #
MC9S08QG8CDTE
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail (Alt: MC9S08QG8CDTE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101380167
|
Chip1Stop | S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 RoHS: Compliant pbFree: Yes Container: Tube | 2880 |
|
$1.7700 / $2.7200 | Buy Now |
DISTI #
MC9S08QG8CDTE
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 16-Pin TSSOP Rail (Alt: MC9S08QG8CDTE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 4416 |
|
Buy Now | |
|
Flip Electronics | Stock | 601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08QG8CDTE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08QG8CDTE
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks, 4 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08QG8CDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QG8CDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S08QG8CDTER | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | MC9S08QG8CDTE vs MC9S08QG8CDTER |
MC9S08QG8CDTE | Freescale Semiconductor | Check for Price | S08QG 8-bit MCU, S08 core, 8KB Flash, 20MHz, SOP 16 | MC9S08QG8CDTE vs MC9S08QG8CDTE |
MC9S08QG8CDTER | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, ROHS COMPLIANT, TSSOP-16 | MC9S08QG8CDTE vs MC9S08QG8CDTER |
MC9S08QG8MDTE | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S08QG8CDTE vs MC9S08QG8MDTE |