Part Details for MC9S12A128CFUE by NXP Semiconductors
Results Overview of MC9S12A128CFUE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12A128CFUE Information
MC9S12A128CFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MC9S12A128CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9830
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12, 25Mhz, Qfp-80, Product Range:Hcs12 Family S12A Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:25Mhz, Program Memory Size:128Kb, No. Of Pins:80Pins Rohs Compliant: Yes |Nxp MC9S12A128CFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8100 | Buy Now |
DISTI #
MC9S12A128CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 128KB Flash 5V 80-Pin PQFP Brick - Trays (Alt: MC9S12A128CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 420 |
|
$20.8732 / $21.5811 | Buy Now |
DISTI #
MC9S12A128CFUE
|
Avnet Silica | MCU 16bit HCS12 CISC 128KB Flash 5V 80Pin PQFP Brick (Alt: MC9S12A128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12A128CFUE
|
EBV Elektronik | MCU 16bit HCS12 CISC 128KB Flash 5V 80Pin PQFP Brick (Alt: MC9S12A128CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | MC9S12A Series 16-Bit 8 KB Ram Flash Microcontroller - QFP-80 RoHS: Compliant Min Qty: 1 Package Multiple: 420 | 840 |
|
$25.6400 / $27.4700 | Buy Now |
Part Details for MC9S12A128CFUE
MC9S12A128CFUE CAD Models
MC9S12A128CFUE Part Data Attributes
|
MC9S12A128CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12A128CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, LQFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |