Part Details for MC9S12DG256CFUE by NXP Semiconductors
Overview of MC9S12DG256CFUE by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S12DG256CFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3260
|
Newark | |Nxp MC9S12DG256CFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.1200 | Buy Now |
DISTI #
MC9S12DG256CFUE
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 80-Pin PQFP Tray - Trays (Alt: MC9S12DG256CFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.0736 / $27.5603 | Buy Now |
DISTI #
MC9S12DG256CFUE
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 80-Pin PQFP Tray (Alt: MC9S12DG256CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100172522
|
Chip1Stop | S12DG 16-bit MCU, HCS12 core, 256KB Flash, QFP 80 RoHS: Compliant pbFree: Yes Container: Tray | 380 |
|
$23.7000 / $40.1000 | Buy Now |
DISTI #
MC9S12DG256CFUE
|
EBV Elektronik | MCU 16-bit HCS12 CISC 256KB Flash 80-Pin PQFP Tray (Alt: MC9S12DG256CFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 252 |
|
Buy Now |
Part Details for MC9S12DG256CFUE
MC9S12DG256CFUE CAD Models
MC9S12DG256CFUE Part Data Attributes
|
MC9S12DG256CFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12DG256CFUE
NXP Semiconductors
16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 12288 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 25 MHz | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12DG256CFUE
This table gives cross-reference parts and alternative options found for MC9S12DG256CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12DG256CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12DG256MFUE | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80 | MC9S12DG256CFUE vs MC9S12DG256MFUE |
MC9S12DG256BCFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256BCFU |
MC9S12DG256CFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256CFU |
MC9S12DG256BMFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256BMFU |
MC9S12DG256CFU | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,80PIN,PLASTIC | MC9S12DG256CFUE vs MC9S12DG256CFU |
MC9S12DG256VFUE | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256VFUE |
MC9S12DG256BVFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256BVFU |
MC9S12DG256MFU | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256MFU |
MC9S12DG256BCFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256BCFU |
MC9S12DG256VFU | Motorola Mobility LLC | Check for Price | 16-BIT, FLASH, 25MHz, MICROCONTROLLER, PQFP80, QFP-80 | MC9S12DG256CFUE vs MC9S12DG256VFU |