Part Details for MC9S12XA512VAL by Rochester Electronics LLC
Overview of MC9S12XA512VAL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S12XA512VAL
MC9S12XA512VAL CAD Models
MC9S12XA512VAL Part Data Attributes
|
MC9S12XA512VAL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC9S12XA512VAL
Rochester Electronics LLC
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Package Description | LEAD FREE, LQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XA512VAL
This table gives cross-reference parts and alternative options found for MC9S12XA512VAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XA512VAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XA512MAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512MAL |
MC9S12XA512MPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512MPVR |
MC9S12XA512MALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512MALR |
MC9S12XA512VAL | RISC Microcontroller | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512VAL |
MC9S12XA512CPVR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512CPVR |
MC9S12XA512MALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512MALR |
MC9S12XA512VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512VALR |
MC9S12XA512CAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512CAL |
MC9S12XA512VALR | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC9S12XA512VAL vs MC9S12XA512VALR |
MC9S12XA512VAL | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | Freescale Semiconductor | MC9S12XA512VAL vs MC9S12XA512VAL |