Part Details for MC9S12XDP512CAG by NXP Semiconductors
Overview of MC9S12XDP512CAG by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S12XDP512CAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4746
|
Newark | 16 Bit Microcontroller, Hcs12/S12X, 40 Mhz, 512 Kb, 32 Kb, 144, Lqfp Rohs Compliant: Yes |Nxp MC9S12XDP512CAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 280 |
|
$24.6700 / $38.8900 | Buy Now |
DISTI #
MC9S12XDP512CAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick - Trays (Alt: MC9S12XDP512CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 200 |
|
$23.7587 / $26.1150 | Buy Now |
DISTI #
SMC-MC9S12XDP512CAG
|
Sensible Micro Corporation | 16-Bit Microcontrollers - Mcu 512K Flash Hcs12X Mcu RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010 Container: Bulk | 1 |
|
$56.8710 / $61.6103 | RFQ |
DISTI #
MC9S12XDP512CAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick (Alt: MC9S12XDP512CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
MC9S12XDP512CAG
|
EBV Elektronik | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick (Alt: MC9S12XDP512CAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 2340 |
|
Buy Now | |
|
LCSC | Other Series 80MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$39.2580 / $103.5597 | Buy Now |
Part Details for MC9S12XDP512CAG
MC9S12XDP512CAG CAD Models
MC9S12XDP512CAG Part Data Attributes
|
MC9S12XDP512CAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDP512CAG
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XDP512CAG
This table gives cross-reference parts and alternative options found for MC9S12XDP512CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDP512CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XDP512VFVR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XDP512CAG vs MC9S12XDP512VFVR |
MC9S12XDP512CFV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,144PIN,PLASTIC | MC9S12XDP512CAG vs MC9S12XDP512CFV |
MC9S12XDP512MFV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LQFP-144 | MC9S12XDP512CAG vs MC9S12XDP512MFV |
MC9S12XDP512MAGR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XDP512CAG vs MC9S12XDP512MAGR |
MC9S12XDP512MFV | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S12XDP512CAG vs MC9S12XDP512MFV |
MC9S12XDP512VFV | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S12XDP512CAG vs MC9S12XDP512VFV |
MC9S12XDP512VAGR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XDP512CAG vs MC9S12XDP512VAGR |
MC9S12XDP512CAGR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | MC9S12XDP512CAG vs MC9S12XDP512CAGR |
MC9S12XDP512VAG | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XDP512CAG vs MC9S12XDP512VAG |
MC9S12XDP512VAGR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144, LEAD FREE, LQFP-144 | MC9S12XDP512CAG vs MC9S12XDP512VAGR |