-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XDP512MAG by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3339
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 40Mhz, Lqfp-144, Product Range:Hcs12X Family S12Xd Series Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:512Kb, No. Of Pins:144Pinsrohs Compliant: Yes |Nxp MC9S12XDP512MAG RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.0000 | Buy Now |
DISTI #
MC9S12XDP512MAG
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick - Trays (Alt: MC9S12XDP512MAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$28.0177 / $30.5068 | Buy Now |
DISTI #
MC9S12XDP512MAG
|
Avnet Silica | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick (Alt: MC9S12XDP512MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 120 |
|
Buy Now | |
DISTI #
MC9S12XDP512MAG
|
EBV Elektronik | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 144-Pin LQFP Brick (Alt: MC9S12XDP512MAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 16BIT 512KB FLASH 144LQFP | 1500 |
|
$28.4172 / $42.6258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XDP512MAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDP512MAG
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 119 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12XDP512MAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDP512MAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XDP512VAG | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XDP512MAG vs MC9S12XDP512VAG |
MC9S12XDT256CAA | NXP Semiconductors | $1.0000 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XDP512MAG vs MC9S12XDT256CAA |
MC9S12XDP512CAL | NXP Semiconductors | $26.7006 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAG vs MC9S12XDP512CAL |
MC9S12XA512CAL | NXP Semiconductors | $49.1512 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAG vs MC9S12XA512CAL |
MC9S12XDT256CAL | NXP Semiconductors | $15.8824 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAG vs MC9S12XDT256CAL |
MC9S12XD256CAA | NXP Semiconductors | $24.8700 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XDP512MAG vs MC9S12XD256CAA |
MC9S12XA512CAA | NXP Semiconductors | $30.8700 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XDP512MAG vs MC9S12XA512CAA |
MC9S12XA256CAL | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAG vs MC9S12XA256CAL |
MC9S12XA256VAA | NXP Semiconductors | $1.0000 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XDP512MAG vs MC9S12XA256VAA |
MC9S12XA512CAG | NXP Semiconductors | $1.0000 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP144 | MC9S12XDP512MAG vs MC9S12XA512CAG |