-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3340
|
Newark | Microcontroller Mcu, 16 Bit, Hcs12X, 40Mhz, Lqfp-112, Product Range:Hcs12X Family S12Xd Series Microcontrollers, Device Core:Hcs12X, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:512Kb, No. Of Pins:112Pinsrohs Compliant: Yes |Nxp MC9S12XDP512MAL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.5000 | Buy Now |
DISTI #
MC9S12XDP512MAL
|
Avnet Americas | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick - Trays (Alt: MC9S12XDP512MAL) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$25.7532 / $28.3072 | Buy Now |
DISTI #
SMC-MC9S12XDP512MAL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20+ | 330 |
|
RFQ | |
DISTI #
MC9S12XDP512MAL
|
Avnet Silica | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12XDP512MAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 240 |
|
Buy Now | |
DISTI #
MC9S12XDP512MAL
|
EBV Elektronik | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V 112-Pin LQFP Brick (Alt: MC9S12XDP512MAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 120 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XDP512MAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDP512MAL
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12XDP512MAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDP512MAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XDP512VPVR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAL vs MC9S12XDP512VPVR |
MC9S12XDP512CAL | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAL vs MC9S12XDP512CAL |
MC9S12XDP512VALR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512VALR |
MC9S12XDP512MPV | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512MPV |
MC9S12XDP512MPV | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,112PIN,PLASTIC | MC9S12XDP512MAL vs MC9S12XDP512MPV |
MC9S12XDP512CALR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512CALR |
MC9S12XDP512VAL | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDP512MAL vs MC9S12XDP512VAL |
MC9S12XDP512VPV | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512VPV |
MC9S12XDP512CPV | NXP Semiconductors | Check for Price | MICROCONTROLLER | MC9S12XDP512MAL vs MC9S12XDP512CPV |
MC9S12XDP512MAL | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112, LEAD FREE, LQFP-112 | MC9S12XDP512MAL vs MC9S12XDP512MAL |