Part Details for MC9S12XHZ256VAG by NXP Semiconductors
Overview of MC9S12XHZ256VAG by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MC9S12XHZ256VAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC9S12XHZ256VAG-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 144LQFP Min Qty: 300 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$21.4625 | Buy Now |
DISTI #
MC9S12XHZ256VAG
|
Avnet Americas | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray - Trays (Alt: MC9S12XHZ256VAG) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MC9S12XHZ256VAG
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16BIT 256K FLASH RoHS: Compliant | 0 |
|
$25.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$26.4200 | Buy Now |
DISTI #
MC9S12XHZ256VAG
|
Avnet Silica | MCU 16-bit HCS12 CISC 256KB Flash 2.5V/5V 144-Pin LQFP Tray (Alt: MC9S12XHZ256VAG) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S12XHZ256VAG
MC9S12XHZ256VAG CAD Models
MC9S12XHZ256VAG Part Data Attributes
|
MC9S12XHZ256VAG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XHZ256VAG
NXP Semiconductors
IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,144PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 23 | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 153 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MC9S12XHZ256VAG
This table gives cross-reference parts and alternative options found for MC9S12XHZ256VAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XHZ256VAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XHZ256VAG | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,144PIN,PLASTIC | Rochester Electronics LLC | MC9S12XHZ256VAG vs MC9S12XHZ256VAG |
MC9S12XHZ256VAG | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,QFP,144PIN,PLASTIC | Freescale Semiconductor | MC9S12XHZ256VAG vs MC9S12XHZ256VAG |