Part Details for MC9S12ZVL64WFM by NXP Semiconductors
Results Overview of MC9S12ZVL64WFM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12ZVL64WFM Information
MC9S12ZVL64WFM by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC9S12ZVL64WFM
MC9S12ZVL64WFM CAD Models
MC9S12ZVL64WFM Part Data Attributes
|
MC9S12ZVL64WFM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12ZVL64WFM
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
Length | 5 mm | |
Number of I/O Lines | 18 | |
Number of Terminals | 32 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Speed | 32 MHz | |
Supply Voltage-Max | 3.135 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |