There are no models available for this part yet.
Overview of MCASL168SB5225KTNA1J by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCASL168SB5225KTNA1J by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MCASL168SB5225KTNA1JTR-ND
|
DigiKey | CAP CER 2.2UF 10V X5R 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0195 | Buy Now | |
DISTI #
MCASL168SB5225KTNA
|
Avnet Americas | CAP ,MLCC ,0603,10V,X5R,2.2UF 10% ,T&R - Tape and Reel (Alt: MCASL168SB5225KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0118 / $0.0160 | Buy Now | |
DISTI #
963-L168SB5225KTNA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 2.2uF X5R 0603 10% JIS StD Not AEC-Q200 RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0120 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0113 / $0.0201 | Buy Now |
CAD Models for MCASL168SB5225KTNA1J by TAIYO YUDEN
Part Data Attributes for MCASL168SB5225KTNA1J by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MCASL168SB5225KTNA1J
This table gives cross-reference parts and alternative options found for MCASL168SB5225KTNA1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCASL168SB5225KTNA1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X225K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Fenghua (HK) Electronics Ltd | MCASL168SB5225KTNA1J vs 0603X225K100NB |
MCCA000524 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | SPC Multicomp | MCASL168SB5225KTNA1J vs MCCA000524 |
C0603C225K8PAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KEMET Corporation | MCASL168SB5225KTNA1J vs C0603C225K8PAC3325 |
GMC10X5R225K10NT-LF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | MCASL168SB5225KTNA1J vs GMC10X5R225K10NT-LF |
0603X225K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Fenghua (HK) Electronics Ltd | MCASL168SB5225KTNA1J vs 0603X225K100ST |
CM105X5R225K10AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | KYOCERA Corporation | MCASL168SB5225KTNA1J vs CM105X5R225K10AC |
C1608X5R225KDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Darfon Corporation | MCASL168SB5225KTNA1J vs C1608X5R225KDCS |
C0603C225K8PACTM | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 6.3V, ±10%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Marked | KEMET Corporation | MCASL168SB5225KTNA1J vs C0603C225K8PACTM |
SCM10D225KNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Surge Components Inc | MCASL168SB5225KTNA1J vs SCM10D225KNND |
CS1608X5R225K100NRB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | Samwha Electronics | MCASL168SB5225KTNA1J vs CS1608X5R225K100NRB |