Part Details for MCB0603G202PT-T by AEM Inc
Overview of MCB0603G202PT-T by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB0603G202PT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0121 / $0.0180 | Buy Now |
Part Details for MCB0603G202PT-T
MCB0603G202PT-T CAD Models
MCB0603G202PT-T Part Data Attributes
|
MCB0603G202PT-T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0603G202PT-T
AEM Inc
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.8 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.05 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |