Part Details for MCB0805F600PT-T by AEM Inc
Overview of MCB0805F600PT-T by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MCB0805F600PT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0081 / $0.0121 | Buy Now |
Part Details for MCB0805F600PT-T
MCB0805F600PT-T CAD Models
MCB0805F600PT-T Part Data Attributes
|
MCB0805F600PT-T
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0805F600PT-T
AEM Inc
Passive Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AEM INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.8 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |