Part Details for MCB0805G102PT by AEM Inc
Overview of MCB0805G102PT by AEM Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCB0805G102PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Chip Bead, Ferrite | 239 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for MCB0805G102PT
MCB0805G102PT CAD Models
MCB0805G102PT Part Data Attributes:
|
MCB0805G102PT
AEM Inc
Buy Now
Datasheet
|
Compare Parts:
MCB0805G102PT
AEM Inc
Passive Filter
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AEM INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.4 Ω | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 0.2 A | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Width | 1.25 mm |