Part Details for MCBF7330-330MU by SPC Multicomp
Overview of MCBF7330-330MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCBF7330-330MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1299
|
Newark | Inductor, 33Uh, 20%, 3.2Arms, Inductance:33µh, Rms Current (Irms):3A, Inductor Construction:Unshielded, Saturation Current (Isat):-, Product Range:Mcbf Series, Inductor Case/Package:-, Dc Resistance Max:0.066Ohm Rohs Compliant: Yes |Multicomp Pro MCBF7330-330MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 40 |
|
$0.0950 | Buy Now |
Part Details for MCBF7330-330MU
MCBF7330-330MU CAD Models
MCBF7330-330MU Part Data Attributes
|
MCBF7330-330MU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCBF7330-330MU
SPC Multicomp
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 7360, CHIP, 7360
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
DC Resistance | 0.066 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.11 mm | |
Rated Current-Max | 3 A | |
Self Resonance Frequency | 10 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |