Part Details for MCBFS7330-330MU by SPC Multicomp
Overview of MCBFS7330-330MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MCBFS7330-330MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2226
|
Newark | Inductor, 33Uh, 20%, 3.6A, Inductance:33µh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Mcbf Series, Inductor Case/Package:-, Dc Resistance Max:0.075Ohm, Product Width:15.24Mmrohs Compliant: Yes |Multicomp Pro MCBFS7330-330MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 290 |
|
$0.0800 | Buy Now |
Part Details for MCBFS7330-330MU
MCBFS7330-330MU CAD Models
MCBFS7330-330MU Part Data Attributes
|
MCBFS7330-330MU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCBFS7330-330MU
SPC Multicomp
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 7360, CHIP, 7360
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | 7360 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 7360 | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7.62 mm | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |