Part Details for MCBFS7330-331MU by SPC Multicomp
Overview of MCBFS7330-331MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCBFS7330-331MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R9894
|
Newark | Inductor, 330Uh, 1.15A, 20%, Inductance:3.3µh, Rms Current (Irms):4.87A, Inductor Construction:Shielded, Saturation Current (Isat):-, Product Range:Mcbf Series, Dc Resistance Max:0.78Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Multicomp Pro MCBFS7330-331MU RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now |