Part Details for MCC-MLCWR by MicroCare
Overview of MCC-MLCWR by MicroCare
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-MLCWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-MLCWR-ND
|
DigiKey | MULTITASK 70% IPA PRE-SAT CLEANI Min Qty: 1 Lead time: 2 Weeks Container: Bag |
18 In Stock |
|
$19.6745 / $25.2300 | Buy Now |
DISTI #
127-MCC-MLCWR
|
Mouser Electronics | Pre-Saturated Wipes Multi-Task Surface Cleaner- MultiClean Refill (100-8"x5" Presat Wipes per Refill Bag) RoHS: Compliant | 127 |
|
$19.7700 / $25.7000 | Buy Now |
DISTI #
73389421
|
RS | Presaturated Wipes Refill, Surface Electronics Cleaner, Multi-Task, 100wipes/Ba | MicroCare MCC-MLCWR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1400 / $25.9600 | RFQ |
DISTI #
565CH793
|
Techni-Tool, Inc. | MicroCare MCC-MLCWR Presaturated Wipes, MultiTask/MultiClean Surface Electronics, 8"x5", 100/Refill | 814 |
|
$24.4100 | Buy Now |
DISTI #
10039359
|
Techni-Tool, Inc. | MicroCare MCC-MLCWR Presaturated Wipe, Refill, 8? x 5? | 69 |
|
$292.9200 | Buy Now |
DISTI #
565CH793
|
TestEquity LLC | MicroCare MCC-MLCWR Presaturated Wipes, MultiTask/MultiClean Surface Electronics, 8"x5", 100/Refill | 814 |
|
$24.4100 | Buy Now |
Part Details for MCC-MLCWR
MCC-MLCWR CAD Models
MCC-MLCWR Part Data Attributes
|
MCC-MLCWR
MicroCare
Buy Now
|
Compare Parts:
MCC-MLCWR
MicroCare
|
Samacsys Manufacturer | MicroCare |