Part Details for MCC-POC10M by MicroCare
Overview of MCC-POC10M by MicroCare
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC-POC10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2805-MCC-POC10M-ND
|
DigiKey | FIBER SPLICE & CONNECTOR CLEANER Min Qty: 1 Lead time: 2 Weeks Container: Can |
19 In Stock |
|
$36.2926 / $39.8900 | Buy Now |
DISTI #
127-MCC-POC10M
|
Mouser Electronics | Chemicals Precision optic cleaner-10oz can RoHS: Compliant | 17 |
|
$36.2800 / $39.8900 | Buy Now |
DISTI #
73911323
|
RS | Fiber Optic Splice & Connector Cleaner Fluid, 10oz Spray Can, Single Can | MicroCare MCC-POC10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 56 |
|
$46.0400 | Buy Now |
DISTI #
73389458
|
RS | Fiber Optic Splice & Connector Cleaner Fluid, 10oz Spray Can, 12 cans/BX | MicroCare MCC-POC10M RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$536.0500 / $582.6700 | RFQ |
DISTI #
10070030
|
Techni-Tool, Inc. | MicroCare MCC-POC10M Fiber Optic Splice & Connector Cleaner Fluid, 10oz, Sticklers Series | 35 |
|
$43.3400 | Buy Now |
DISTI #
10070030
|
TestEquity LLC | MicroCare MCC-POC10M Fiber Optic Splice & Connector Cleaner Fluid, 10oz, Sticklers Series | 35 |
|
$43.3400 | Buy Now |
Part Details for MCC-POC10M
MCC-POC10M CAD Models
MCC-POC10M Part Data Attributes
|
MCC-POC10M
MicroCare
Buy Now
|
Compare Parts:
MCC-POC10M
MicroCare
|
Samacsys Manufacturer | MicroCare |