There are no models available for this part yet.
Overview of MCC-PRO16A by MicroCare
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MCC-PRO16A by MicroCare
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2805-MCC-PRO16A-ND
|
DigiKey | ALCOHOL-ENHANCED FLUX REMOVER- P Min Qty: 1 Lead time: 2 Weeks Container: Can |
16 In Stock |
|
$20.9856 / $26.2600 | Buy Now | |
DISTI #
127-MCC-PRO16A
|
Mouser Electronics | Chemicals Alcohol-Enhanced Flux Remover- ProClean RoHS: Compliant | 15 |
|
$20.9800 / $25.6600 | Buy Now | |
DISTI #
73833119
|
RS | Flux Remover- ProClean, Alcohol-Enhanced, 16oz Jumbo Aerosol, Single Can | MicroCare MCC-PRO16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$24.3500 | Buy Now | |
DISTI #
73389425
|
RS | Flux Remover- ProClean, Alcohol-Enhanced, 16oz Jumbo Aerosol, 12 cans/BX | MicroCare MCC-PRO16A RoHS: Not Compliant Min Qty: 1 Package Multiple: 12 Lead time: 2 Weeks, 0 Days Container: Box | 0 |
|
$305.9800 / $332.5900 | RFQ | |
DISTI #
565CH169
|
Techni-Tool, Inc. | MicroCare MCC-PRO16A Flux Remover, Alcohol Enhanced, ProClean, 16 oz. Jumbo Aerosol, ProClean Series | 12 |
|
$27.6600 | Buy Now | |
DISTI #
565CH169
|
TestEquity LLC | MicroCare MCC-PRO16A Flux Remover, Alcohol Enhanced, ProClean, 16 oz. Jumbo Aerosol, ProClean Series | 12 |
|
$27.6600 | Buy Now |