Part Details for MCC014AB12 by MOREK
Overview of MCC014AB12 by MOREK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC014AB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCC014AB12
|
TME | Gasket, EPDM, black, W: 11mm, H: 22mm, Panel thick: 1÷3mm Min Qty: 50 | 0 |
|
$5.6500 / $6.2700 | RFQ |