Part Details for MCC10195 by Motorola Semiconductor Products
Overview of MCC10195 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MCC10195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | 0 | 137 in Stock |
|
RFQ |
Part Details for MCC10195
MCC10195 CAD Models
MCC10195 Part Data Attributes
|
MCC10195
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC10195
Motorola Semiconductor Products
XNOR Gate, ECL10K
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | XNOR GATE | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |