Part Details for MCC132-14IO1 by Littelfuse Inc
Overview of MCC132-14IO1 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCC132-14IO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5257
|
Newark | Bipolar Module - Thyristor Y4-M5/6/ Box |Littelfuse MCC132-14IO1 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9300 / $67.9200 | Buy Now |
Part Details for MCC132-14IO1
MCC132-14IO1 CAD Models
MCC132-14IO1 Part Data Attributes:
|
MCC132-14IO1
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MCC132-14IO1
Littelfuse Inc
Silicon Controlled Rectifier, 300A I(T)RMS, 300000mA I(T), 1400V V(DRM), 1400V V(RRM), 2 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.6 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 40 mA | |
Non-Repetitive Pk On-state Cur | 5800 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 300000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 300 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for MCC132-14IO1
This table gives cross-reference parts and alternative options found for MCC132-14IO1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCC132-14IO1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT142/12 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, INT-A-PAK-7 | Vishay Intertechnologies | MCC132-14IO1 vs IRKT142/12 |
IRKT142/08 | Silicon Controlled Rectifier, 310A I(T)RMS, 140000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, INT-A-PAK-7 | Vishay Intertechnologies | MCC132-14IO1 vs IRKT142/08 |