Part Details for MCC132-18IO1B by IXYS Corporation
Overview of MCC132-18IO1B by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MCC132-18IO1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
238-MCC132-18IO1B-ND
|
DigiKey | BIPOLAR MODULE - THYRISTOR Y4-M Min Qty: 6 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$62.4165 / $76.8200 | Buy Now |
DISTI #
747-MCC132-18IO1B
|
Mouser Electronics | SCR Modules SCR Y4-M6 1.8KV 130A MODULE RoHS: Compliant | 1 |
|
$62.2000 / $76.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 | 0 |
|
$68.5600 | Buy Now |
DISTI #
MCC132-18IO1B
|
TTI | SCR Modules SCR Y4-M6 1.8KV 130A MODULE Min Qty: 6 Package Multiple: 6 Container: Box | Americas - 0 |
|
$61.5800 / $75.9100 | Buy Now |
DISTI #
MCC132-18IO1B
|
TME | Module: thyristor, double series, 1.8kV, 130A, Y4-M6, Ufmax: 1.36V Min Qty: 1 | 0 |
|
$83.5200 / $105.0500 | RFQ |
Part Details for MCC132-18IO1B
MCC132-18IO1B CAD Models
MCC132-18IO1B Part Data Attributes:
|
MCC132-18IO1B
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MCC132-18IO1B
IXYS Corporation
Silicon Controlled Rectifier,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-17 | |
Trigger Device Type | SCR |