Part Details for MCC14081B by Motorola Semiconductor Products
Overview of MCC14081B by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
Price & Stock for MCC14081B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14081B BARE DIE | 349 in Stock |
|
RFQ |
Part Details for MCC14081B
MCC14081B CAD Models
MCC14081B Part Data Attributes
|
MCC14081B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14081B
Motorola Semiconductor Products
AND Gate, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | AND GATE | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Technology | CMOS | |
Temperature Grade | OTHER |