Part Details for MCC14419 by Motorola Semiconductor Products
Overview of MCC14419 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCC14419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14419 UNINSPECTED BARE DIE | 286 in Stock |
|
RFQ |
Part Details for MCC14419
MCC14419 CAD Models
MCC14419 Part Data Attributes:
|
MCC14419
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14419
Motorola Semiconductor Products
Encoder, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | ENCODER | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | OTHER |