Part Details for MCC14502B by Motorola Semiconductor Products
Overview of MCC14502B by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCC14502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ES Components | MOT MCC14502B BARE DIE | 112 in Stock |
|
RFQ |
Part Details for MCC14502B
MCC14502B CAD Models
MCC14502B Part Data Attributes:
|
MCC14502B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MCC14502B
Motorola Semiconductor Products
Bus Driver, 1-Func, 6-Bit, Inverted Output, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Operating Temperature-Max | 25 °C | |
Operating Temperature-Min | 25 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Technology | CMOS | |
Temperature Grade | OTHER |